PP020-1 | ||
---|---|---|
DigiKey Part Number | PP020-1-ND | |
Manufacturer | ||
Manufacturer Product Number | PP020-1 | |
Description | OSCOPE PROBE X10 500MHZ 10M | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 10:1 Passive 500MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 500V, CAT II 400V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 500MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT I 500V, CAT II 400V | |
Capacitance - Input | 11pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black | |
Includes | Adapter, Coded Rings, Ground Leads, Sprung Hook, Tips, Trimmer Tool |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,337.55000 | ¥2,337.55 |