PKIT4-5MM-101 | |
---|---|
DigiKey Part Number | PKIT4-5MM-101-ND |
Manufacturer | |
Manufacturer Product Number | PKIT4-5MM-101 |
Description | PROBE REPLACEMENT KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Probe Replacement Kit for use with HDO4000 Oscilloscope Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Probe Replacement Kit | |
For Use With/Related Products | HDO4000 Oscilloscope Series | |
Specifications | 1 each PP017 and PP018 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥544.01000 | ¥544.01 |