Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Compound | |
Size / Dimension | 4 oz Tube | |
Usable Temperature Range | - | |
Color | Gray | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | Ambient Temperature | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from Digi-Key | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.40000 | ¥317.40 |