TPLC-3R8/20MR10X16 | ||
---|---|---|
DigiKey Part Number | 2085-TPLC-3R8/20MR10X16-ND | |
Manufacturer | ||
Manufacturer Product Number | TPLC-3R8/20MR10X16 | |
Description | CAP LITH HYBRID 20F 3.8V T/H | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 F (EDLC) Supercapacitor 3.8 V Radial, Can 300mOhm @ 1kHz 1000 Hrs @ 70°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 20 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -15°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
25 | ¥20.45760 | ¥511.44 |
50 | ¥18.71740 | ¥935.87 |
100 | ¥16.10590 | ¥1,610.59 |
450 | ¥12.62378 | ¥5,680.70 |
950 | ¥11.75311 | ¥11,165.45 |
2,400 | ¥11.31782 | ¥27,162.77 |
4,900 | ¥11.10016 | ¥54,390.78 |