TPLC-3R8/30MR8X25 | |
---|---|
DigiKey Part Number | 2085-TPLC-3R8/30MR8X25-ND |
Manufacturer | |
Manufacturer Product Number | TPLC-3R8/30MR8X25 |
Description | CAP LITH HYBRID 30F 3.8V T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 3.8 V Radial, Can 250mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -15°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
25 | ¥20.10640 | ¥502.66 |
50 | ¥19.30180 | ¥965.09 |
100 | ¥16.00490 | ¥1,600.49 |
450 | ¥12.86824 | ¥5,790.71 |
950 | ¥11.25977 | ¥10,696.78 |
2,400 | ¥10.85765 | ¥26,058.36 |
4,900 | ¥10.45551 | ¥51,232.00 |