SR4D4012 | |
---|---|
DigiKey Part Number | PB999-ND |
Manufacturer | |
Manufacturer Product Number | SR4D4012 |
Description | RELAY SAFETY 4PST 8A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SR4D4012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.96000 | ¥238.96 |
10 | ¥227.05600 | ¥2,270.56 |
30 | ¥215.10267 | ¥6,453.08 |
50 | ¥203.15160 | ¥10,157.58 |
100 | ¥191.20180 | ¥19,120.18 |
250 | ¥179.25204 | ¥44,813.01 |
500 | ¥167.30188 | ¥83,650.94 |