SR4D4024 | |
---|---|
DigiKey Part Number | PB661-ND |
Manufacturer | |
Manufacturer Product Number | SR4D4024 |
Description | RELAY SAFETY 4PST 8A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SR4D4024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 33.3 mA | |
Coil Power | 800mW | |
Coil Resistance | 720 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.98000 | ¥238.98 |
10 | ¥227.07600 | ¥2,270.76 |
30 | ¥215.12100 | ¥6,453.63 |
50 | ¥203.16900 | ¥10,158.45 |
100 | ¥191.21820 | ¥19,121.82 |
250 | ¥179.26744 | ¥44,816.86 |
500 | ¥167.31626 | ¥83,658.13 |