10142048-10 | |
---|---|
DigiKey Part Number | 223-10142048-10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10142048-10 |
Description | HTU31V I.C 31V RH/T ANALOG R400 |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2% RH 5 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10142048-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±2% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥21.30845 | ¥8,523.38 |