A9CCA-1106F | |
---|---|
DigiKey Part Number | A9CCA-1106F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1106F |
Description | FLEX CABLE - AFG11A/AF11/AFG11A |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥44.28900 | ¥442.89 |
25 | ¥43.13520 | ¥1,078.38 |
50 | ¥42.20580 | ¥2,110.29 |
100 | ¥39.65530 | ¥3,965.53 |
250 | ¥39.42324 | ¥9,855.81 |
500 | ¥36.87228 | ¥18,436.14 |
1,000 | ¥32.93007 | ¥32,930.07 |
2,500 | ¥30.61102 | ¥76,527.55 |