A9CCA-1104F | |
---|---|
DigiKey Part Number | A9CCA-1104F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1104F |
Description | FLEX CABLE - AFG11A/AF11/AFG11A |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥42.97600 | ¥429.76 |
25 | ¥41.84800 | ¥1,046.20 |
50 | ¥40.94820 | ¥2,047.41 |
100 | ¥38.47390 | ¥3,847.39 |
250 | ¥38.24868 | ¥9,562.17 |
500 | ¥35.77370 | ¥17,886.85 |
1,000 | ¥31.94889 | ¥31,948.89 |
2,500 | ¥29.69899 | ¥74,247.47 |