A7FXB-0910G | |
---|---|
DigiKey Part Number | A7FXB-0910G-ND |
Manufacturer | |
Manufacturer Product Number | A7FXB-0910G |
Description | CABLE D-SUB - AFP09B/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.37000 | ¥69.37 |
10 | ¥60.46200 | ¥604.62 |
25 | ¥58.86760 | ¥1,471.69 |
50 | ¥57.27660 | ¥2,863.83 |
100 | ¥53.77700 | ¥5,377.70 |
250 | ¥53.45896 | ¥13,364.74 |
500 | ¥50.27668 | ¥25,138.34 |
1,000 | ¥44.86720 | ¥44,867.20 |