A7FXB-0906G | |
---|---|
DigiKey Part Number | A7FXB-0906G-ND |
Manufacturer | |
Manufacturer Product Number | A7FXB-0906G |
Description | CABLE D-SUB - AFP09B/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.46000 | ¥63.46 |
10 | ¥55.33900 | ¥553.39 |
25 | ¥53.88280 | ¥1,347.07 |
50 | ¥52.42820 | ¥2,621.41 |
100 | ¥49.22410 | ¥4,922.41 |
250 | ¥48.93264 | ¥12,233.16 |
500 | ¥46.01996 | ¥23,009.98 |
1,000 | ¥41.06849 | ¥41,068.49 |