770377-1 | ||
---|---|---|
DigiKey Part Number | A25156-ND | |
Manufacturer | ||
Manufacturer Product Number | 770377-1 | |
Description | CONN KEYING PLUG UNIV-MATE II | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For Universal MATE-N-LOK Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 770377-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.84500 | ¥38.45 |
25 | ¥3.82920 | ¥95.73 |
50 | ¥3.73140 | ¥186.57 |
100 | ¥3.20140 | ¥320.14 |
250 | ¥2.89552 | ¥723.88 |
500 | ¥2.73458 | ¥1,367.29 |
1,000 | ¥2.39683 | ¥2,396.83 |
2,500 | ¥2.36461 | ¥5,911.52 |