1-1703062-2 | |
---|---|
DigiKey Part Number | A121984-ND |
Manufacturer | |
Manufacturer Product Number | 1-1703062-2 |
Description | CONN RCPT HSG 2POS MATE-N-LOK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-1703062-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥4.02800 | ¥40.28 |
100 | ¥3.35590 | ¥335.59 |
1,500 | ¥2.51270 | ¥3,769.05 |
6,000 | ¥2.22603 | ¥13,356.18 |
10,500 | ¥2.08711 | ¥21,914.65 |