60196-2 | |
---|---|
DigiKey Part Number | A27723TR-ND - Tape & Reel (TR) A27723CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60196-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60196-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.590" (14.99mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.85400 | ¥8.54 |
25 | ¥0.79120 | ¥19.78 |
50 | ¥0.75200 | ¥37.60 |
100 | ¥0.71090 | ¥71.09 |
250 | ¥0.66200 | ¥165.50 |
500 | ¥0.62374 | ¥311.87 |
1,000 | ¥0.59107 | ¥591.07 |
2,500 | ¥0.54746 | ¥1,368.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.20748 | ¥4,149.60 |
40,000 | ¥0.18544 | ¥7,417.60 |
60,000 | ¥0.16080 | ¥9,648.00 |