91509-1 | |
---|---|
DigiKey Part Number | A120017-ND |
Manufacturer | |
Manufacturer Product Number | 91509-1 |
Description | TOOL HAND CRIMPER 16-22AWG SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,331.74000 | ¥8,331.74 |
5 | ¥8,044.42600 | ¥40,222.13 |
10 | ¥7,757.12200 | ¥77,571.22 |