520961-1 | ||
---|---|---|
DigiKey Part Number | A24749-ND | |
Manufacturer | ||
Manufacturer Product Number | 520961-1 | |
Description | CONN RCPT HSG 0.25 1POS BLACK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 520961-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) x 0.032" (0.81mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
10 | ¥3.00800 | ¥30.08 |
25 | ¥2.99560 | ¥74.89 |
50 | ¥2.93280 | ¥146.64 |
100 | ¥2.50650 | ¥250.65 |
250 | ¥2.25560 | ¥563.90 |
500 | ¥2.13040 | ¥1,065.20 |
1,000 | ¥1.86728 | ¥1,867.28 |
2,500 | ¥1.85473 | ¥4,636.82 |