1-160759-2 | |
---|---|
DigiKey Part Number | A99679TR-ND - Tape & Reel (TR) A99679CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-160759-2 |
Description | CONN QC RCPT 16-20AWG 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-160759-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.64400 | ¥26.44 |
25 | ¥2.63360 | ¥65.84 |
50 | ¥2.57800 | ¥128.90 |
100 | ¥2.20350 | ¥220.35 |
250 | ¥1.98284 | ¥495.71 |
500 | ¥1.87268 | ¥936.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.64137 | ¥2,462.05 |
3,000 | ¥1.63034 | ¥4,891.02 |
7,500 | ¥1.46511 | ¥10,988.32 |
10,500 | ¥1.36336 | ¥14,315.28 |