320764 | |
---|---|
DigiKey Part Number | A27051-ND |
Manufacturer | |
Manufacturer Product Number | 320764 |
Description | CONN RING CIRC 10-12AWG #5/8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/8 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 1.250" (31.75mm) | |
Length - Overall | 1.896" (48.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥22.97100 | ¥229.71 |
25 | ¥22.85320 | ¥571.33 |
50 | ¥22.61980 | ¥1,130.99 |
100 | ¥20.39250 | ¥2,039.25 |
250 | ¥20.27544 | ¥5,068.86 |
500 | ¥18.75202 | ¥9,376.01 |
1,000 | ¥16.75956 | ¥16,759.56 |
2,500 | ¥15.47036 | ¥38,675.90 |