58545-1 | ||
---|---|---|
DigiKey Part Number | A9813-ND | |
Manufacturer | ||
Manufacturer Product Number | 58545-1 | |
Description | DIE SET UNINSULATED TERMINALS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Splices and Terminals, 10-12 AWG and 14-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 10-12 AWG and 14-22 AWG | |
Specifications | - | |
Compatible Tools | 354940-1, 9-1478240-0 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,422.19000 | ¥2,422.19 |
5 | ¥2,344.03400 | ¥11,720.17 |
10 | ¥2,265.89900 | ¥22,658.99 |
25 | ¥2,187.76440 | ¥54,694.11 |