292254-8 | ||
---|---|---|
DigiKey Part Number | A99704-ND | |
Manufacturer | ||
Manufacturer Product Number | 292254-8 | |
Description | CONN ADAPT PLUG/PLUG 8POS 2MM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 292254-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.50800 | ¥55.08 |
300 | ¥4.36573 | ¥1,309.72 |
600 | ¥4.26995 | ¥2,561.97 |