179609-1 | |
---|---|
DigiKey Part Number | A98622TR-ND - Tape & Reel (TR) A98622CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 179609-1 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 179609-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.74700 | ¥7.47 |
25 | ¥0.69280 | ¥17.32 |
50 | ¥0.65680 | ¥32.84 |
100 | ¥0.62140 | ¥62.14 |
250 | ¥0.57828 | ¥144.57 |
500 | ¥0.54494 | ¥272.47 |
1,000 | ¥0.51637 | ¥516.37 |
2,500 | ¥0.47831 | ¥1,195.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.38074 | ¥3,807.40 |
30,000 | ¥0.34029 | ¥10,208.70 |
50,000 | ¥0.29508 | ¥14,754.00 |