2822541-1 | ||
---|---|---|
DigiKey Part Number | A141365TR-ND - Tape & Reel (TR) A141365CT-ND - Cut Tape (CT) A141365DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2822541-1 | |
Description | PUSH-PUSH MICRO SIM CONNECTOR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 2822541-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.050" (1.28mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,450 | ¥7.51886 | ¥10,902.35 |
2,900 | ¥7.00385 | ¥20,311.17 |
7,250 | ¥6.79786 | ¥49,284.49 |
10,150 | ¥6.37363 | ¥64,692.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥11.07400 | ¥110.74 |
25 | ¥10.65920 | ¥266.48 |
50 | ¥10.55720 | ¥527.86 |
100 | ¥9.52690 | ¥952.69 |
250 | ¥9.21844 | ¥2,304.61 |
500 | ¥8.39438 | ¥4,197.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.74800 | ¥117.48 |
25 | ¥11.25000 | ¥281.25 |
50 | ¥11.00060 | ¥550.03 |
100 | ¥10.49980 | ¥1,049.98 |
250 | ¥9.49984 | ¥2,374.96 |
500 | ¥8.74986 | ¥4,374.93 |