BP1532004 | |
---|---|
DigiKey Part Number | 450-1554-ND |
Manufacturer | |
Manufacturer Product Number | BP1532004 |
Description | PUSHBUTTON FULL BOOT BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | MSPF, MPG Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.570" (14.48mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | Splash Proof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.50000 | ¥42.50 |
10 | ¥41.39600 | ¥413.96 |
25 | ¥40.83840 | ¥1,020.96 |
50 | ¥40.27900 | ¥2,013.95 |
100 | ¥39.71880 | ¥3,971.88 |
250 | ¥39.15928 | ¥9,789.82 |
500 | ¥38.04050 | ¥19,020.25 |
1,000 | ¥32.44627 | ¥32,446.27 |