2369024-2 | |
---|---|
DigiKey Part Number | 450-2369024-2-ND |
Manufacturer | |
Manufacturer Product Number | 2369024-2 |
Description | 19MM O-RING |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | O-Ring | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | - | |
Thread Size | - | |
Size / Dimension | 0.551" (14.00mm) I.D. x 0.059" (1.50mm) Height | |
Actuator Diameter | - | |
Color | Translucent | |
Material | Silicone | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.52000 | ¥1.52 |
10 | ¥1.46600 | ¥14.66 |
25 | ¥1.43360 | ¥35.84 |
50 | ¥1.40120 | ¥70.06 |
100 | ¥1.37080 | ¥137.08 |
250 | ¥1.31008 | ¥327.52 |
500 | ¥1.27952 | ¥639.76 |
1,000 | ¥0.97496 | ¥974.96 |
5,000 | ¥0.91400 | ¥4,570.00 |