1825617-2 | |
---|---|
DigiKey Part Number | 450-1556-ND |
Manufacturer | |
Manufacturer Product Number | 1825617-2 |
Description | PUSHBUTTON FULL BOOT BLACK |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1825617-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | MSPM, MSP3, MPA3 and TP Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 NS-2B | |
Size / Dimension | 0.460" (11.68mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | Splash Proof | |
Base Product Number |