1825612-1 | |
---|---|
DigiKey Part Number | 450-1552-ND |
Manufacturer | |
Manufacturer Product Number | 1825612-1 |
Description | TOGGLE FULL BOOT BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | TT, MTA, Gemini Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 NS-2B | |
Size / Dimension | 0.580" (14.73mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | Splash Proof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.19000 | ¥56.19 |
10 | ¥54.66500 | ¥546.65 |
25 | ¥53.92840 | ¥1,348.21 |
50 | ¥53.19060 | ¥2,659.53 |
100 | ¥52.45120 | ¥5,245.12 |
300 | ¥51.71253 | ¥15,513.76 |
500 | ¥50.23502 | ¥25,117.51 |
1,000 | ¥42.84751 | ¥42,847.51 |