1825609-2 | |
---|---|
DigiKey Part Number | 1825609-2-ND |
Manufacturer | |
Manufacturer Product Number | 1825609-2 |
Description | BOOT SEAL RED 10-48 TT SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | TT Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 10-48 UNS-2B | |
Size / Dimension | 0.520" (13.21mm) Height | |
Actuator Diameter | - | |
Color | Red | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | Splash Proof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥43.17154 | ¥43,171.54 |