1825602-1 | |
---|---|
DigiKey Part Number | 450-1548-ND |
Manufacturer | |
Manufacturer Product Number | 1825602-1 |
Description | TOGGLE FULL BOOT BLACK |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Toggle, Full Boot | |
For Use With/Related Products | MTG, Gemini Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.768" (19.50mm) Height | |
Actuator Diameter | 0.209" (5.31mm) | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | Splash Proof | |
Base Product Number |