58529-2 | ||
---|---|---|
DigiKey Part Number | A129581-ND | |
Manufacturer | ||
Manufacturer Product Number | 58529-2 | |
Description | TOOL DIE SET CRIMP TERMINAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Rectangular Contacts, 16-20 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 16-20 AWG | |
Specifications | - | |
Compatible Tools | 1213890-1, 1213890-2, 1490076-2, 354940-1, 679304-1, 9-1478240-0 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,182.37000 | ¥2,182.37 |
5 | ¥2,111.98600 | ¥10,559.93 |
10 | ¥2,041.57900 | ¥20,415.79 |
25 | ¥1,971.17840 | ¥49,279.46 |