770854-3 | |
---|---|
DigiKey Part Number | A107002-ND |
Manufacturer | |
Manufacturer Product Number | 770854-3 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770854-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.95500 | ¥79.55 |
25 | ¥7.60880 | ¥190.22 |
50 | ¥7.50220 | ¥375.11 |
100 | ¥6.55560 | ¥655.56 |
250 | ¥6.31012 | ¥1,577.53 |
500 | ¥5.95972 | ¥2,979.86 |
1,000 | ¥5.15334 | ¥5,153.34 |
3,000 | ¥4.76772 | ¥14,303.16 |