TG-A6200-20-20-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A6200-20-20-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-20-20-1.0 |
Description | THERM PAD 20MMX20MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 20.00mm x 20.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.17000 | ¥6.17 |
10 | ¥5.90700 | ¥59.07 |
25 | ¥5.60880 | ¥140.22 |
50 | ¥5.46060 | ¥273.03 |
100 | ¥5.38640 | ¥538.64 |
250 | ¥5.01768 | ¥1,254.42 |
500 | ¥4.72276 | ¥2,361.38 |
1,000 | ¥4.27993 | ¥4,279.93 |
5,000 | ¥4.13236 | ¥20,661.80 |