EHUSBBAXPKG | ||
---|---|---|
DigiKey Part Number | SC2491-ND | |
Manufacturer | ||
Manufacturer Product Number | EHUSBBAXPKG | |
Description | ADAPTER USB B RCPT TO USB A RCPT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.45000 | ¥124.45 |
10 | ¥109.01200 | ¥1,090.12 |
25 | ¥104.30480 | ¥2,607.62 |
50 | ¥103.84820 | ¥5,192.41 |