EHUSBABBX | ||
---|---|---|
DigiKey Part Number | SC2029-ND | |
Manufacturer | ||
Manufacturer Product Number | EHUSBABBX | |
Description | ADAPTER USB A RCPT TO USB B RCPT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.42000 | ¥143.42 |
25 | ¥120.17840 | ¥3,004.46 |
100 | ¥119.65120 | ¥11,965.12 |