EHHD192BPKG | |
---|---|
DigiKey Part Number | 137-EHHD192BPKG-ND |
Manufacturer | |
Manufacturer Product Number | EHHD192BPKG |
Description | ADAPTER HDMI RCPT TO HDMI RCPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.60000 | ¥158.60 |
10 | ¥138.88600 | ¥1,388.86 |
25 | ¥132.88640 | ¥3,322.16 |
50 | ¥128.60100 | ¥6,430.05 |
100 | ¥124.31330 | ¥12,431.33 |
250 | ¥117.45476 | ¥29,363.69 |
500 | ¥114.02554 | ¥57,012.77 |