XZMDKVG54W-4 | |
---|---|
DigiKey Part Number | 1497-1182-2-ND - Tape & Reel (TR) 1497-1182-1-ND - Cut Tape (CT) 1497-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG54W-4 |
Description | LED GREEN/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKVG54W-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.27000 | ¥22.70 |
100 | ¥1.30310 | ¥130.31 |
1,000 | ¥1.01994 | ¥1,019.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.93494 | ¥1,869.88 |
6,000 | ¥0.84993 | ¥5,099.58 |
10,000 | ¥0.79327 | ¥7,932.70 |
50,000 | ¥0.73661 | ¥36,830.50 |
100,000 | ¥0.70828 | ¥70,828.00 |