1K042103 | |
---|---|
DigiKey Part Number | MGR1511-ND |
Manufacturer | |
Manufacturer Product Number | 1K042103 |
Description | SWITCH KEYPAD 4KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 4 Metal Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 4 | |
Matrix (Columns x Rows) | 1 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Metal | |
Output Type | Matrix | |
Legend | F1 ~ F4 | |
Legend Color | Black | |
Key Color | Silver | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | Rectangular - 82.50mm x 25.50mm | |
Operating Temperature | -40°C ~ 100°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Features | Anti-Vandal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥485.87000 | ¥485.87 |
10 | ¥457.28400 | ¥4,572.84 |
100 | ¥391.54700 | ¥39,154.70 |