3K208-2RC3AG | ||
---|---|---|
DigiKey Part Number | GH7922-ND | |
Manufacturer | ||
Manufacturer Product Number | 3K208-2RC3AG | |
Description | SWITCH KEYPAD 8KEY ILLUM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Keypad Switch 8 Rubber Overlay Keys Snap Dome Contacts CAN Bus (J1939) Output Illuminated | |
Datasheet | Datasheet | |
EDA/CAD Models | 3K208-2RC3AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Snap Dome | |
Number of Keys | 8 | |
Matrix (Columns x Rows) | 4 x 2 | |
Illumination | Illuminated | |
Legend Type | Fixed | |
Key Type | Rubber Overlay | |
Output Type | CAN Bus (J1939) | |
Legend | Targets | |
Legend Color | White | |
Key Color | Black | |
Mounting Type | Panel Mount, Front | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 40.64mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | - | |
Operational Life | 1,000,000 Cycles | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,120.71000 | ¥2,120.71 |
10 | ¥2,050.02100 | ¥20,500.21 |
25 | ¥1,908.63960 | ¥47,715.99 |