STM32F429BGT6 | ||
---|---|---|
DigiKey Part Number | 497-17834-ND | |
Manufacturer | ||
Manufacturer Product Number | STM32F429BGT6 | |
Description | IC MCU 32BIT 1MB FLASH 208LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 180MHz 1MB (1M x 8) FLASH 208-LQFP (28x28) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32F429BGT6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 168 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-LQFP (28x28) | |
Package / Case | 208-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.07000 | ¥144.07 |
10 | ¥132.44100 | ¥1,324.41 |
25 | ¥126.95600 | ¥3,173.90 |
80 | ¥111.85750 | ¥8,948.60 |
360 | ¥106.36736 | ¥38,292.25 |
720 | ¥99.50493 | ¥71,643.55 |