TPS54061DRBR | |
---|---|
DigiKey Part Number | 296-39413-2-ND - Tape & Reel (TR) 296-39413-1-ND - Cut Tape (CT) 296-39413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54061DRBR |
Description | IC REG BUCK ADJ 200MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 200mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54061DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.14200 | ¥171.42 |
25 | ¥16.17000 | ¥404.25 |
100 | ¥13.77620 | ¥1,377.62 |
250 | ¥12.93548 | ¥3,233.87 |
500 | ¥11.31846 | ¥5,659.23 |
1,000 | ¥9.37822 | ¥9,378.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.73145 | ¥26,194.35 |
6,000 | ¥8.40806 | ¥50,448.36 |