NUCLEO-H743ZI2 | |
---|---|
DigiKey Part Number | 497-19452-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-H743ZI2 |
Description | NUCLEO-144 STM32H743ZI EVAL BRD |
Customer Reference | |
Detailed Description | STM32H743 Nucleo-144 STM32H7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | STM32H743 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Box: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.65000 | ¥221.65 |