SC0889 | |
---|---|
DigiKey Part Number | 2648-SC0889-ND |
Manufacturer | |
Manufacturer Product Number | SC0889 |
Description | RASPBERRY PI DEBUG PROBE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RP2040 - Debugger |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Debugger | |
For Use With/Related Products | RP2040 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.51000 | ¥98.51 |