LSM6DSRXTR | |
---|---|
DigiKey Part Number | 497-LSM6DSRXTR-ND - Tape & Reel (TR) 497-LSM6DSRXCT-ND - Cut Tape (CT) 497-LSM6DSRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSRXTR |
Description | CONSUMER MEMS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSRXTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA Module | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.24000 | ¥78.24 |
10 | ¥62.60900 | ¥626.09 |
25 | ¥57.91240 | ¥1,447.81 |
100 | ¥50.08600 | ¥5,008.60 |
500 | ¥46.95572 | ¥23,477.86 |
1,000 | ¥43.82538 | ¥43,825.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥27.42571 | ¥137,128.55 |