SC-2ANK003F | ||
---|---|---|
DigiKey Part Number | 380-1428-ND | |
Manufacturer | ||
Manufacturer Product Number | SC-2ANK003F | |
Description | CBL USB2.0 A PLUG-MIN A PLUG 3' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Mini B Male 3.00' (914.4mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.89300 | ¥208.93 |
25 | ¥19.78800 | ¥494.70 |
50 | ¥19.32800 | ¥966.40 |
100 | ¥18.40700 | ¥1,840.70 |
300 | ¥16.10620 | ¥4,831.86 |
600 | ¥15.64592 | ¥9,387.55 |
1,200 | ¥13.34505 | ¥16,014.06 |
2,700 | ¥12.42473 | ¥33,546.77 |