TIPS#22X1.5 | ||
---|---|---|
DigiKey Part Number | 2260-TIPS#22X1.5-ND | |
Manufacturer | ||
Manufacturer Product Number | TIPS#22X1.5 | |
Description | DISPENSER NEEDLES / SYRINGE TIP | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 22 | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.57200 | ¥25.72 |
100 | ¥1.98080 | ¥198.08 |
1,000 | ¥1.71707 | ¥1,717.07 |