TIPS#20 | ||
---|---|---|
DigiKey Part Number | 2260-TIPS#20-ND | |
Manufacturer | ||
Manufacturer Product Number | TIPS#20 | |
Description | DISPENSER NEEDLES / SYRINGE TIP | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 20 | |
Inner Diameter | 0.026" (0.66mm) | |
Color | Pink |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
5 | ¥3.26400 | ¥16.32 |
10 | ¥3.17900 | ¥31.79 |
25 | ¥3.01920 | ¥75.48 |
50 | ¥2.77280 | ¥138.64 |
100 | ¥2.44640 | ¥244.64 |
500 | ¥2.12062 | ¥1,060.31 |