ESD-WS6-BL | ||
---|---|---|
DigiKey Part Number | 2260-ESD-WS6-BL-ND | |
Manufacturer | ||
Manufacturer Product Number | ESD-WS6-BL | |
Description | SRA ESD WRIST STRAP 6FT CORD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Wrist Strap with Cord 5' (1.52m) 1 MOhms Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | - | |
Cord Length | 5' (1.52m) | |
Number of Conductors | 1 | |
Strap Closure | Snap Lock | |
Strap Material | Fabric | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.22000 | ¥57.22 |
10 | ¥52.23600 | ¥522.36 |
25 | ¥49.12800 | ¥1,228.20 |
50 | ¥44.77380 | ¥2,238.69 |
100 | ¥44.15150 | ¥4,415.15 |
250 | ¥43.52992 | ¥10,882.48 |
500 | ¥40.73166 | ¥20,365.83 |