16315 | |
---|---|
DigiKey Part Number | 16-1211-ND |
Manufacturer | |
Manufacturer Product Number | 16315 |
Description | TRAY LINER VINYL LGT BLU 24'X16" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Tray Liner Grounding Mat Vinyl Blue, Light 2' (0.61m) X 1.3' (0.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Tray Liner | |
Shape | Rectangle | |
Length | 2' (0.61m) | |
Width | 1.3' (0.40m) | |
Thickness | 0.08" (2.03mm) | |
Color | Blue, Light | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.14000 | ¥224.14 |