ESD-FM15 | |
---|---|
DigiKey Part Number | 2260-ESD-FM15-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FM15 |
Description | SRA FLOOR MAT GROUND CABLE 15 FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cord (For Mats) 15' (4.57m) 1 MOhms Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cord (For Mats) | |
Cord Type | Straight | |
Cord Termination | 10mm Snap Stud, #10 Ring Terminal | |
Cord Length | 15' (4.57m) | |
Number of Conductors | 1 | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.23000 | ¥73.23 |
10 | ¥66.86500 | ¥668.65 |
25 | ¥62.88360 | ¥1,572.09 |
50 | ¥57.31100 | ¥2,865.55 |
100 | ¥56.51480 | ¥5,651.48 |
250 | ¥55.71848 | ¥13,929.62 |
500 | ¥52.13658 | ¥26,068.29 |