SMP1345-079LF | ||
---|---|---|
DigiKey Part Number | 863-1104-2-ND - Tape & Reel (TR) 863-1104-1-ND - Cut Tape (CT) 863-1104-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMP1345-079LF | |
Description | RF DIODE PIN 50V 250MW SC79 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 50V 250 mW SC-79 | |
Datasheet | Datasheet | |
EDA/CAD Models | SMP1345-079LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 0.2pF @ 5V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.78600 | ¥47.86 |
25 | ¥4.49880 | ¥112.47 |
100 | ¥3.67120 | ¥367.12 |
250 | ¥3.40984 | ¥852.46 |
500 | ¥2.90200 | ¥1,451.00 |
1,000 | ¥2.32160 | ¥2,321.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.10395 | ¥6,311.85 |
6,000 | ¥1.95886 | ¥11,753.16 |
15,000 | ¥1.88630 | ¥28,294.50 |
30,000 | ¥1.81375 | ¥54,412.50 |